
G60KN30I | |
---|---|
DigiKey Part Number | 3141-G60KN30ITR-ND - Tape & Reel (TR) 3141-G60KN30ICT-ND - Cut Tape (CT) 3141-G60KN30IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G60KN30I |
Description | MOSFET N-CH 300V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 300mA (Tc) 710mW (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.4Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 68 pF @ 150 V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.19000 | $1.90 |
100 | $0.11850 | $11.85 |
500 | $0.08750 | $43.75 |
1,000 | $0.07746 | $77.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06468 | $194.04 |
6,000 | $0.05823 | $349.38 |
9,000 | $0.05494 | $494.46 |
15,000 | $0.05123 | $768.45 |
21,000 | $0.04904 | $1,029.84 |
30,000 | $0.04691 | $1,407.30 |
75,000 | $0.04223 | $3,167.25 |
150,000 | $0.03934 | $5,901.00 |