
1550Z117F | |
---|---|
DigiKey Part Number | 164-1550Z117F-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z117F |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Unpainted Cover Included 6.310" L x 3.950" W (160.27mm x 100.33mm) X 3.300" (83.82mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.310" L x 3.950" W (160.27mm x 100.33mm) | |
Height | 3.300" (83.82mm) | |
Area (L x W) | 24.9in² (161cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.88000 | $42.88 |
5 | $39.74400 | $198.72 |
10 | $38.46400 | $384.64 |
25 | $36.83800 | $920.95 |