07-1-2-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07-1-2-12

DigiKey Part Number
1734-07-1-2-12-ND
Manufacturer
Manufacturer Product Number
07-1-2-12
Description
SWITCH TOGGLE SPST 15A 115V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-35°C ~ 60°C
Actuator Material
-
Electrical Life
100,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$51.49000$51.49
15$43.27400$649.11
30$41.38267$1,241.48
60$39.57033$2,374.22
105$38.16295$4,007.11
255$36.02827$9,187.21
Manufacturers Standard Package