
81903 | |
---|---|
DigiKey Part Number | 4862-81903-DS-ND |
Manufacturer | |
Manufacturer Product Number | 81903 |
Description | PROFIBUS SK PVCVIOLET1TPX2C FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Violet | |
Ratings | UL Style 21694 | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.02000 | $2.02 |
2 | $1.92500 | $3.85 |
3 | $1.87000 | $5.61 |
5 | $1.80600 | $9.03 |
7 | $1.76429 | $12.35 |
10 | $1.72000 | $17.20 |
25 | $1.61240 | $40.31 |
50 | $1.53520 | $76.76 |
100 | $1.46090 | $146.09 |
