
81904 | |
---|---|
DigiKey Part Number | 4862-81904-ND 4862-81904-DS-ND |
Manufacturer | |
Manufacturer Product Number | 81904 |
Description | PROFIBUS SKPEBLACK1TPX2C 0. FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1640.0' (499.9m) - 2 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | UL Style 21694 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.33000 | $2.33 |
2 | $2.22000 | $4.44 |
3 | $2.15667 | $6.47 |
5 | $2.08200 | $10.41 |
7 | $2.03286 | $14.23 |
10 | $1.98300 | $19.83 |
25 | $1.85840 | $46.46 |
50 | $1.76900 | $88.45 |
100 | $1.68340 | $168.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.96336 | $481.68 |
1,000 | $0.91568 | $915.68 |
1,500 | $0.88869 | $1,333.04 |
2,500 | $0.85561 | $2,139.03 |
3,500 | $0.83435 | $2,920.22 |
5,000 | $0.81228 | $4,061.40 |
12,500 | $0.77572 | $9,696.50 |