C0805X106K010T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.29000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.20000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.20000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.55000
Datasheet

Upgrade


CAL-CHIP ELECTRONICS, INC.
In Stock: 7,946,000
Unit Price: $0.02500
Datasheet

Upgrade


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet
SCC2220X222K502TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106K010T

DigiKey Part Number
4587-C0805X106K010TTR-ND - Tape & Reel (TR)
4587-C0805X106K010TCT-ND - Cut Tape (CT)
4587-C0805X106K010TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0805X106K010T
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.14700$1.47
50$0.10580$5.29
100$0.09340$9.34
500$0.07234$36.17
1,000$0.06585$65.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05785$173.55
6,000$0.05394$323.64
9,000$0.05198$467.82
15,000$0.04981$747.15
21,000$0.04854$1,019.34
30,000$0.04732$1,419.60
36,000$0.04674$1,682.64
72,000$0.04480$3,225.60
75,000$0.04469$3,351.75
Manufacturers Standard Package