Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CC0805KFX7R6BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R6BB106TR-ND - Tape & Reel (TR) 13-CC0805KFX7R6BB106CT-ND - Cut Tape (CT) 13-CC0805KFX7R6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R6BB106 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.08220 | $4.11 |
| 100 | $0.07200 | $7.20 |
| 500 | $0.05504 | $27.52 |
| 1,000 | $0.04981 | $49.81 |
| 2,500 | $0.04430 | $110.75 |
| 5,000 | $0.04098 | $204.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03825 | $382.50 |
| 20,000 | $0.03601 | $720.20 |
| 30,000 | $0.03488 | $1,046.40 |
| 50,000 | $0.03364 | $1,682.00 |











