
XDPE132G5DG000XUMA1 | |
---|---|
DigiKey Part Number | 448-XDPE132G5DG000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE132G5DG000XUMA1CT-ND - Cut Tape (CT) 448-XDPE132G5DG000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE132G5DG000XUMA1 |
Description | IR CONTROLLER PG-VQFN-56 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 56-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 16 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 3.6V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C, PMBus | |
Control Features | Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 120°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerVFQFN | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $7.28600 | $72.86 |
25 | $6.76760 | $169.19 |
100 | $6.19800 | $619.80 |
250 | $5.92640 | $1,481.60 |
500 | $5.76272 | $2,881.36 |
1,000 | $5.62799 | $5,627.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.12500 | $15,375.00 |