
LP102530JU+PCM+2 WIRES 50MM | |
---|---|
DigiKey Part Number | 5194-LP102530JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP102530JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 680MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 680mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.26" L x 1.02" W x 0.43" H (32.0mm x 26.0mm x 11.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | 140mA | |
Shelf Life | - | |
Standard Charge Current | 140mA | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.47000 | $11.47 |
10 | $9.56800 | $95.68 |
50 | $8.39320 | $419.66 |
100 | $7.94550 | $794.55 |
256 | $7.49785 | $1,919.45 |
512 | $7.27402 | $3,724.30 |