LP102530JU+PCM+2 WIRES 50MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP443441JU+PCM+2 WIRES 50MM

DigiKey Part Number
5194-LP443441JU+PCM+2WIRES50MM-ND
Manufacturer
Manufacturer Product Number
LP443441JU+PCM+2 WIRES 50MM
Description
BATTERY LITH POLY 3.7V 630MAH
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 630mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.69" L x 1.38" W x 0.19" H (43.0mm x 35.0mm x 4.8mm)
Termination Style
Wire Leads
Discharge Rate
130mA
Shelf Life
-
Standard Charge Current
130mA
Standard Charge Time
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Jauch America
A separate $30.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$11.45000$11.45
10$9.55100$95.51
50$8.37800$418.90
100$7.93110$793.11
297$7.48431$2,222.84
594$7.26089$4,312.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.