Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCT19XV-100-1R1A009JV | |
|---|---|
DigiKey Part Number | 399-SCT19XV-100-1R1A009JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT19XV-100-1R1A009JV |
Description | CMC 300UH 10A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 6.03mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 300 µH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 6.03mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Approval Agency | - | |
Features | - | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 0.725" W (27.00mm x 18.40mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.64000 | $7.64 |
| 10 | $6.27900 | $62.79 |
| 25 | $5.80880 | $145.22 |
| 42 | $5.55881 | $233.47 |
| 84 | $5.24179 | $440.31 |
| 252 | $4.77675 | $1,203.74 |
| 462 | $4.53853 | $2,096.80 |
| 966 | $4.48875 | $4,336.13 |






