
SSRH7HS-M11064 | |
---|---|
DigiKey Part Number | 399-17060-ND |
Manufacturer | |
Manufacturer Product Number | SSRH7HS-M11064 |
Description | CMC 6.4MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH7HS-M11064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.4 mH @ 10 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 240mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.18500 | $11.85 |
25 | $1.13880 | $28.47 |
50 | $1.10480 | $55.24 |
100 | $1.07150 | $107.15 |
300 | $1.02033 | $306.10 |
500 | $0.99722 | $498.61 |
1,000 | $0.96655 | $966.55 |
5,000 | $0.89834 | $4,491.70 |