
T491B475M016ATAUTO | |
---|---|
DigiKey Part Number | 399-T491B475M016ATAUTOTR-ND - Tape & Reel (TR) 399-T491B475M016ATAUTOCT-ND - Cut Tape (CT) 399-T491B475M016ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M016ATAUTO |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M016ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.32300 | $3.23 |
50 | $0.24280 | $12.14 |
100 | $0.21810 | $21.81 |
500 | $0.17648 | $88.24 |
1,000 | $0.16361 | $163.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.15302 | $306.04 |
4,000 | $0.14431 | $577.24 |
6,000 | $0.13995 | $839.70 |
10,000 | $0.13512 | $1,351.20 |
14,000 | $0.13229 | $1,852.06 |
20,000 | $0.12957 | $2,591.40 |
50,000 | $0.12371 | $6,185.50 |