Parametric Equivalent
Parametric Equivalent

06035J1R0PBSTR | |
|---|---|
DigiKey Part Number  | 478-11828-2-ND - Tape & Reel (TR) 478-11828-1-ND - Cut Tape (CT) 478-11828-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 06035J1R0PBSTR  | 
Description  | CAP THIN FILM 1PF 50V 0603  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 pF Thin Film Capacitor 50 V 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 06035J1R0PBSTR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KYOCERA AVX  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | 1 pF  | |
Tolerance  | ±0.02pF  | |
Voltage - Rated  | 50 V  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0603 (1608 Metric)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Features  | RF, High Q, Low Loss  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | 0.029" (0.73mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.20000 | $1.20 | 
| 10 | $0.75100 | $7.51 | 
| 50 | $0.61360 | $30.68 | 
| 100 | $0.56240 | $56.24 | 
| 500 | $0.47576 | $237.88 | 
| 1,000 | $0.45053 | $450.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.49262 | $1,477.86 | 
| 6,000 | $0.47427 | $2,845.62 | 
| 9,000 | $0.46368 | $4,173.12 | 
| 15,000 | $0.45487 | $6,823.05 | 
| 21,000 | $0.44891 | $9,427.11 | 


