Parametric Equivalent
Upgrade

12105C106KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32AR71H106KLTR-ND - Tape & Reel (TR) 478-KGM32AR71H106KLCT-ND - Cut Tape (CT) 478-KGM32AR71H106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C106KAT4A |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C106KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.41740 | $20.87 |
| 100 | $0.37590 | $37.59 |
| 500 | $0.31522 | $157.61 |
| 1,000 | $0.29540 | $295.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22659 | $906.36 |
| 8,000 | $0.22200 | $1,776.00 |



