FP32X106K500EGG is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.85000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP32X106K500EGG

DigiKey Part Number
5440-FP32X106K500EGGTR-ND - Tape & Reel (TR)
Manufacturer
Prosperity Dielectrics Co. Ltd
Manufacturer Product Number
FP32X106K500EGG
Description
CAP CER 1210 X7R 10UF 10% 50V S
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Prosperity Dielectrics Co. Ltd
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.