7129, Kyocera Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

147129004101829+

DigiKey Part Number
478-147129004101829+TR-ND - Tape & Reel (TR)
478-147129004101829+CT-ND - Cut Tape (CT)
478-147129004101829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
147129004101829+
Description
7129 SERIES, BOARD TO BOARD, 0.3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
8 (4 + 4 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.65800$6.58
25$0.61640$15.41
50$0.58700$29.35
100$0.55890$55.89
250$0.52384$130.96
500$0.49880$249.40
1,000$0.47498$474.98
2,500$0.44524$1,113.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.40024$6,003.60
Manufacturers Standard Package