247129004101829+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

247129004101829+

DigiKey Part Number
478-247129004101829+TR-ND - Tape & Reel (TR)
478-247129004101829+CT-ND - Cut Tape (CT)
478-247129004101829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
247129004101829+
Description
7129 SERIES, BOARD TO BOARD, 0.3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Connector Receptacle, Outer Shroud Contacts Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
8 (4 + 4 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$1.05700$10.57
25$0.99120$24.78
50$0.94360$47.18
100$0.89850$89.85
250$0.84216$210.54
500$0.80196$400.98
1,000$0.76366$763.66
2,500$0.73440$1,836.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.33750$5,062.50
Manufacturers Standard Package