
AEA0810102M006R | |
---|---|
DigiKey Part Number | 478-AEA0810102M006RTR-ND - Tape & Reel (TR) 478-AEA0810102M006RCT-ND - Cut Tape (CT) 478-AEA0810102M006RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810102M006R |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.64300 | $6.43 |
50 | $0.51460 | $25.73 |
100 | $0.44110 | $44.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.32598 | $162.99 |
1,000 | $0.30100 | $301.00 |
1,500 | $0.28839 | $432.58 |
2,500 | $0.27433 | $685.83 |
3,500 | $0.26606 | $931.21 |
5,000 | $0.25808 | $1,290.40 |
12,500 | $0.24074 | $3,009.25 |
25,000 | $0.23019 | $5,754.75 |