
GX02YD104KAT2-1000 | |
---|---|
DigiKey Part Number | 478-11546-2-ND - Tape & Reel (TR) 478-11546-1-ND - Cut Tape (CT) 478-11546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GX02YD104KAT2-1000 |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GX02YD104KAT2-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.36000 | $6.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.77541 | $3,775.41 |