GX02YD104KAT2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 61,829
Unit Price: $0.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.68000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.10000
Datasheet
GX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX02YD104KAT2

DigiKey Part Number
478-GX02YD104KAT2TR-ND - Tape & Reel (TR)
478-GX02YD104KAT2CT-ND - Cut Tape (CT)
478-GX02YD104KAT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GX02YD104KAT2
Description
CAP CER 0.1UF 16V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GX02YD104KAT2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.62400$56.24
50$5.04700$252.35
100$4.38370$438.37
500$3.96550$1,982.75
1,000$3.67710$3,677.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.57616$14,304.64
Manufacturers Standard Package