
W2A4YC103M4T2A | |
---|---|
DigiKey Part Number | 478-W2A4YC103M4T2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2A4YC103M4T2A |
Description | CAP ARRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17982 | $719.28 |