
W2A4YC103MAT2A | |
---|---|
DigiKey Part Number | 478-W2A4YC103MAT2ATR-ND - Tape & Reel (TR) 478-W2A4YC103MAT2ACT-ND - Cut Tape (CT) 478-W2A4YC103MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4YC103MAT2A |
Description | CAP ARRAY 10000PF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.21300 | $2.13 |
100 | $0.13960 | $13.96 |
1,000 | $0.10141 | $101.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08967 | $358.68 |
8,000 | $0.07481 | $598.48 |
12,000 | $0.07345 | $881.40 |
20,000 | $0.07309 | $1,461.80 |
28,000 | $0.07080 | $1,982.40 |
40,000 | $0.07059 | $2,823.60 |
100,000 | $0.06910 | $6,910.00 |