Similar
Similar
Similar

| IS31LT3173-GRLS4-TR | |
|---|---|
| DigiKey Part Number | 2521-IS31LT3173-GRLS4-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | IS31LT3173-GRLS4-TR | 
| Description | IC LED DRVR LIN PWM 200MA 8SOP | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 200mA 8-SOP-EP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Lumissil Microsystems | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Linear | |
| Topology | - | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 2.5V | |
| Voltage - Supply (Max) | 5.5V | |
| Voltage - Output | 42V | |
| Current - Output / Channel | 200mA | |
| Frequency | - | |
| Dimming | PWM | |
| Applications | Lighting | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
| Supplier Device Package | 8-SOP-EP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico