
EBMS100505A800 | |
---|---|
DigiKey Part Number | 5262-EBMS100505A800TR-ND - Tape & Reel (TR) 5262-EBMS100505A800CT-ND - Cut Tape (CT) 5262-EBMS100505A800DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | EBMS100505A800 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03300 | $0.33 |
25 | $0.02880 | $0.72 |
50 | $0.02600 | $1.30 |
100 | $0.02330 | $2.33 |
250 | $0.02012 | $5.03 |
500 | $0.01798 | $8.99 |
1,000 | $0.01600 | $16.00 |
5,000 | $0.01194 | $59.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01040 | $104.00 |
20,000 | $0.00896 | $179.20 |
30,000 | $0.00888 | $266.40 |