Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EBMS160808A520 | |
---|---|
DigiKey Part Number | 5262-EBMS160808A520TR-ND - Tape & Reel (TR) 5262-EBMS160808A520CT-ND - Cut Tape (CT) 5262-EBMS160808A520DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | EBMS160808A520 |
Description | FERRITE BEAD 52 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03700 | $0.37 |
25 | $0.03200 | $0.80 |
50 | $0.02880 | $1.44 |
100 | $0.02580 | $2.58 |
250 | $0.02228 | $5.57 |
500 | $0.01990 | $9.95 |
1,000 | $0.01768 | $17.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01375 | $55.00 |
8,000 | $0.01199 | $95.92 |
12,000 | $0.01102 | $132.24 |
20,000 | $0.01000 | $200.00 |