CDLL5819/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.77000
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5819/TR

DigiKey Part Number
150-CDLL5819/TR-ND - Tape & Reel (TR)
150-CDLL5819/TRCT-ND - Cut Tape (CT)
150-CDLL5819/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDLL5819/TR
Description
DIODE SCHOTTKY 45V 1A DO213AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 45 V 1A Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.77000$5.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
140$4.90000$686.00
Manufacturers Standard Package