F2807S-15-050-55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F2807S-15-050-55
Molex RF Connectors | Digi-Key Daily
Temp-Flex FEP Flat-Ribbon Cable

1000570032

DigiKey Part Number
MTF1002-5-ND
Manufacturer
Manufacturer Product Number
1000570032
Description
CBL RIBN 15COND 0.05 BLUE 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Blue 15 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
15
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
300 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20424
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$33.39000$33.39
5$27.54000$137.70
10$25.22400$252.24
25$22.54320$563.58
50$20.71540$1,035.77
100$18.88760$1,888.76
Manufacturers Standard Package
Alternate Length
CBL RIBN 15COND 0.05 BLUE FEET
In-Stock: 3984
Unit Price: $12.09000
CBL RIBN 15COND 0.05 BLUE 10'
In-Stock: 0
Unit Price: $59.97000
CBL RIBN 15COND 0.05 BLUE 25'
In-Stock: 0
Unit Price: $125.35000
CBL RIBN 15COND 0.05 BLUE 50'
In-Stock: 0
Unit Price: $234.70000
CBL RIBN 15COND 0.05 BLUE 1'
In-Stock: 0
Unit Price: $8.98000