



1000570032 | |
---|---|
DigiKey Part Number | MTF1002-1-ND |
Manufacturer | |
Manufacturer Product Number | 1000570032 |
Description | CBL RIBN 15COND 0.05 BLUE 1' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 15 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 15 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.98000 | $8.98 |
5 | $7.42600 | $37.13 |
10 | $6.84800 | $68.48 |
25 | $6.14560 | $153.64 |
50 | $5.64400 | $282.20 |
100 | $5.19250 | $519.25 |




