
BLM15HG102BH1D | |
---|---|
DigiKey Part Number | 490-17346-2-ND - Tape & Reel (TR) 490-17346-1-ND - Cut Tape (CT) 490-17346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG102BH1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG102BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.11900 | $1.19 |
25 | $0.11040 | $2.76 |
50 | $0.10420 | $5.21 |
100 | $0.09820 | $9.82 |
250 | $0.09084 | $22.71 |
500 | $0.08564 | $42.82 |
1,000 | $0.08074 | $80.74 |
2,500 | $0.07470 | $186.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06641 | $664.10 |
20,000 | $0.06262 | $1,252.40 |
30,000 | $0.06051 | $1,815.30 |
50,000 | $0.05796 | $2,898.00 |
70,000 | $0.05633 | $3,943.10 |
100,000 | $0.05466 | $5,466.00 |