
BLM15HG102SH1D | |
---|---|
DigiKey Part Number | 490-17707-2-ND - Tape & Reel (TR) 490-17707-1-ND - Cut Tape (CT) 490-17707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG102SH1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG102SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10400 | $1.04 |
25 | $0.09000 | $2.25 |
50 | $0.08080 | $4.04 |
100 | $0.07220 | $7.22 |
250 | $0.06200 | $15.50 |
500 | $0.05496 | $27.48 |
1,000 | $0.04843 | $48.43 |
5,000 | $0.04100 | $205.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03350 | $335.00 |