
50503AC | |
|---|---|
cms-digikey-product-number | 811-50503ACTR-ND - Tape & Reel (TR) 811-50503ACCT-ND - Cut Tape (CT) 811-50503ACDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 50503AC |
cms-description | CMC 51UH 800MA 2LN SURFACE MOUNT |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 168mOhm |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 168mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.236" L x 0.280" W (6.00mm x 7.10mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.55000 | $5.50 |
| 50 | $0.53000 | $26.50 |
| 100 | $0.51000 | $51.00 |
| 250 | $0.47000 | $117.50 |
| 500 | $0.44000 | $220.00 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | $0.41250 | $412.50 |



