
50513AC | |
|---|---|
DigiKey Part Number | 811-50513ACTR-ND - Tape & Reel (TR) 811-50513ACCT-ND - Cut Tape (CT) 811-50513ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50513AC |
Description | CMC 51UH 800MA 4LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 800mA DCR 168mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 168mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.236" L x 0.280" W (6.00mm x 7.10mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.55000 | $5.50 |
| 50 | $0.53000 | $26.50 |
| 100 | $0.51000 | $51.00 |
| 250 | $0.50488 | $126.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41250 | $412.50 |









