FE-PRXLR-03MF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-PRXLR-03MF
FE-PRXLR-03MF

FE-PRXLR-03MF

DigiKey Part Number
5600-FE-PRXLR-03MF-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
FE-PRXLR-03MF
Description
3Ft XLR M/F Microphone Cable
Customer Reference
Detailed Description
Cable XLR 3-Pole Plug, 19mm (0.748") Female To XLR 3-Pole Plug, 19mm (0.748") Male 3.0' (91.44cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
1st Connector
XLR 3-Pole Plug, 19mm (0.748") Female
2nd Connector
XLR 3-Pole Plug, 19mm (0.748") Male
Channels
-
Length
3.0' (91.44cm)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.13000$8.13
10$6.83000$68.30
25$6.59000$164.75
50$6.36000$318.00
100$6.15000$615.00
250$5.99000$1,497.50
500$5.83000$2,915.00
1,000$5.68000$5,680.00
2,000$5.56000$11,120.00