


FE-RCA-1V-03 | |
---|---|
DigiKey Part Number | 5600-FE-RCA-1V-03-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-RCA-1V-03 |
Description | 3ft 1 RCA M/M Sub-Woofer Cable |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug | |
2nd Connector | Phono (RCA) Plug | |
Channels | Mono | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Instrument |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $7.73000 | $77.30 |
25 | $7.45000 | $186.25 |
50 | $7.19000 | $359.50 |
100 | $6.96000 | $696.00 |
250 | $6.78000 | $1,695.00 |
500 | $6.60000 | $3,300.00 |
1,000 | $6.43000 | $6,430.00 |
2,000 | $6.29000 | $12,580.00 |