
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | 0 ~ 350°C | |
Length - Lead Wire | 120.000" (3048.00mm) | |
Conductor Type | - | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.52000 | $50.52 |
10 | $47.99600 | $479.96 |
20 | $45.59650 | $911.93 |
50 | $43.31680 | $2,165.84 |
100 | $41.15090 | $4,115.09 |