
CG07042-12M | |
---|---|
DigiKey Part Number | 644-CG07042-12MTR-ND - Tape & Reel (TR) 644-CG07042-12MCT-ND - Cut Tape (CT) 644-CG07042-12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG07042-12M |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.53400 | $5.34 |
50 | $0.48440 | $24.22 |
100 | $0.46430 | $46.43 |
500 | $0.42090 | $210.45 |
1,000 | $0.40349 | $403.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32076 | $962.28 |
6,000 | $0.30751 | $1,845.06 |
9,000 | $0.30001 | $2,700.09 |
15,000 | $0.29083 | $4,362.45 |
21,000 | $0.28875 | $6,063.75 |