Parametric Equivalent
Parametric Equivalent

74AVC4T774PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AVC4T774PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AVC4T774PW-Q100JCT-ND - Cut Tape (CT) 1727-74AVC4T774PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774PW-Q100J |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.60680 | $15.17 |
| 100 | $0.53300 | $53.30 |
| 250 | $0.49780 | $124.45 |
| 500 | $0.47656 | $238.28 |
| 1,000 | $0.45909 | $459.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.44065 | $1,101.62 |
| 5,000 | $0.42953 | $2,147.65 |
| 7,500 | $0.42397 | $3,179.78 |
| 12,500 | $0.42237 | $5,279.62 |











