BZT52-B6V8J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet
PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B6V8J

DigiKey Part Number
1727-8123-2-ND - Tape & Reel (TR)
1727-8123-1-ND - Cut Tape (CT)
1727-8123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B6V8J
Description
DIODE ZENER 6.8V 590MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 590 mW ±2.06% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.06%
Power - Max
590 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13900$1.39
100$0.08610$8.61
500$0.06286$31.43
1,000$0.05532$55.32
2,000$0.04895$97.90
5,000$0.04203$210.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03774$377.40
20,000$0.03413$682.60
30,000$0.03229$968.70
50,000$0.03022$1,511.00
70,000$0.02899$2,029.30
100,000$0.02780$2,780.00
250,000$0.02640$6,600.00
Manufacturers Standard Package