Parametric Equivalent
Parametric Equivalent



BZX384-B75-QF | |
|---|---|
DigiKey Part Number | 1727-BZX384-B75-QFTR-ND - Tape & Reel (TR) 1727-BZX384-B75-QFCT-ND - Cut Tape (CT) 1727-BZX384-B75-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B75-QF |
Description | DIODE ZENER 75V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14100 | $1.41 |
| 100 | $0.08720 | $8.72 |
| 500 | $0.06366 | $31.83 |
| 1,000 | $0.05603 | $56.03 |
| 2,000 | $0.04959 | $99.18 |
| 5,000 | $0.04259 | $212.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03324 | $332.40 |
| 20,000 | $0.02999 | $599.80 |
| 30,000 | $0.02833 | $849.90 |
| 50,000 | $0.02647 | $1,323.50 |
| 70,000 | $0.02537 | $1,775.90 |
| 100,000 | $0.02430 | $2,430.00 |
| 250,000 | $0.02250 | $5,625.00 |









