PZU5.1BA-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.24000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PZU5.1BA-QX

DigiKey Part Number
1727-PZU5.1BA-QXTR-ND - Tape & Reel (TR)
1727-PZU5.1BA-QXCT-ND - Cut Tape (CT)
1727-PZU5.1BA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU5.1BA-QX
Description
DIODE ZENER 5.11V 320MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.11 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
320 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.14800$1.48
100$0.09210$9.21
500$0.06754$33.77
1,000$0.05958$59.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04480$134.40
6,000$0.04008$240.48
9,000$0.03768$339.12
15,000$0.03497$524.55
21,000$0.03336$700.56
30,000$0.03180$954.00
75,000$0.02837$2,127.75
150,000$0.02625$3,937.50
300,000$0.02447$7,341.00
Manufacturers Standard Package