
WHD250FET | |
---|---|
DigiKey Part Number | WHD250FETTR-ND - Tape & Reel (TR) WHD250FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHD250FET |
Description | RES 250 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHD250FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.533" L (5.50mm x 13.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.20000 | $2.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57168 | $2,286.72 |