NC7SZ373P6X-L22347 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,250
Unit Price: $0.32000
Datasheet

Parametric Equivalent


onsemi
In Stock: 12,000
Unit Price: $0.49000
CAT4002ASD-GT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ373P6X-L22347

DigiKey Part Number
488-NC7SZ373P6X-L22347TR-ND - Tape & Reel (TR)
488-NC7SZ373P6X-L22347CT-ND - Cut Tape (CT)
488-NC7SZ373P6X-L22347DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ373P6X-L22347
Description
IC D-TYPE TRANSP 1:1 SC-70-6
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SC-70-6
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
1.65V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
2.6ns
Current - Output High, Low
32mA, 32mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12,000In Stock
Ships from Flip Electronics