



NCP3066MNTXG | |
---|---|
DigiKey Part Number | 488-NCP3066MNTXGTR-ND - Tape & Reel (TR) 488-NCP3066MNTXGCT-ND - Cut Tape (CT) 488-NCP3066MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3066MNTXG |
Description | IC LED DRVR RGLTR PWM 1.5A 8DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3066MNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |