Parametric Equivalent
Similar
Similar
Similar



| NCS2252SN2T1G | |
|---|---|
| DigiKey Part Number | NCS2252SN2T1GOSTR-ND - Tape & Reel (TR) NCS2252SN2T1GOSCT-ND - Cut Tape (CT) NCS2252SN2T1GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NCS2252SN2T1G | 
| Description | IC COMPARATOR 1 GEN PUR 5TSOP | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Comparator Standard (General Purpose) Open-Drain 5-TSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NCS2252SN2T1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Standard (General Purpose) | |
| Number of Elements | 1 | |
| Output Type | Open-Drain | |
| Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
| Voltage - Input Offset (Max) | 6mV @ 5V | |
| Current - Input Bias (Max) | 20pA @ 5V | |
| Current - Output (Typ) | - | |
| Current - Quiescent (Max) | 200µA | |
| CMRR, PSRR (Typ) | 81dB CMRR, 88dB PSRR | |
| Propagation Delay (Max) | 64ns | |
| Hysteresis | - | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 5-TSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.55000 | $0.55 | 
| 10 | $0.38500 | $3.85 | 
| 25 | $0.34440 | $8.61 | 
| 100 | $0.29970 | $29.97 | 
| 250 | $0.27840 | $69.60 | 
| 500 | $0.26556 | $132.78 | 
| 1,000 | $0.25826 | $258.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.24197 | $725.91 | 
| 6,000 | $0.23559 | $1,413.54 | 
| 9,000 | $0.23239 | $2,091.51 | 
| 15,000 | $0.22885 | $3,432.75 | 
| 21,000 | $0.22678 | $4,762.38 | 
| 30,000 | $0.22479 | $6,743.70 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico