
NTMFS5C460NLT3G | |
---|---|
DigiKey Part Number | 488-NTMFS5C460NLT3GTR-ND - Tape & Reel (TR) 488-NTMFS5C460NLT3GCT-ND - Cut Tape (CT) 488-NTMFS5C460NLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C460NLT3G |
Description | MOSFET N-CH 40V 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 78A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.52600 | $5.26 |
100 | $0.37730 | $37.73 |
500 | $0.28262 | $141.31 |
1,000 | $0.24880 | $248.80 |
2,000 | $0.22607 | $452.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20145 | $1,007.25 |
10,000 | $0.17646 | $1,764.60 |
15,000 | $0.17050 | $2,557.50 |