
NZD3V3MUT5G | |
---|---|
DigiKey Part Number | 488-NZD3V3MUT5GTR-ND - Tape & Reel (TR) 488-NZD3V3MUT5GCT-ND - Cut Tape (CT) 488-NZD3V3MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD3V3MUT5G |
Description | DIODE ZENER 3.3V 200MW 2-X3DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.12600 | $1.26 |
100 | $0.07790 | $7.79 |
500 | $0.05690 | $28.45 |
1,000 | $0.05007 | $50.07 |
2,000 | $0.04431 | $88.62 |
5,000 | $0.03804 | $190.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03416 | $341.60 |
20,000 | $0.03089 | $617.80 |
30,000 | $0.02922 | $876.60 |
50,000 | $0.02734 | $1,367.00 |
70,000 | $0.02623 | $1,836.10 |
100,000 | $0.02515 | $2,515.00 |
250,000 | $0.02278 | $5,695.00 |