AGU240320B00-2.4N6NSM-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGU240320B00-2.4N6NSM-R
AGU240320B00-2.4N6NSM-R
AGU240320B00-2.4N6NSM-R

AGU240320B00-2.4N6NSM-R

DigiKey Part Number
2544-AGU240320B00-2.4N6NSM-R-ND
Manufacturer
Manufacturer Product Number
AGU240320B00-2.4N6NSM-R
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 2.4" (60.96mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
37.72mm W x 49.96mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
UART
Controller Type
NP9158, ST7789T3, STM32G030, W25Q32
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$13.68000$13.68
25$13.18000$329.50
50$12.62000$631.00
100$11.59000$1,159.00