



AGU240320B00-2.8N12NSM-R | |
---|---|
DigiKey Part Number | 2544-AGU240320B00-2.8N12NSM-R-ND |
Manufacturer | |
Manufacturer Product Number | AGU240320B00-2.8N12NSM-R |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.90mm W x 58.30mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | UART | |
Controller Type | NP9158, ST7789T3, STM32G030, W25Q32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.24000 | $15.24 |
25 | $14.63000 | $365.75 |
50 | $14.02000 | $701.00 |
100 | $12.93000 | $1,293.00 |