Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

EEE-FK1V221V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V221VTR-ND - Tape & Reel (TR) 10-EEE-FK1V221VCT-ND - Cut Tape (CT) 10-EEE-FK1V221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V221V |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.02900 | $10.29 |
| 50 | $0.79560 | $39.78 |
| 100 | $0.72190 | $72.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.60628 | $303.14 |
| 1,000 | $0.56554 | $565.54 |
| 1,500 | $0.54499 | $817.49 |
| 2,500 | $0.52207 | $1,305.18 |
| 3,500 | $0.50860 | $1,780.10 |
| 5,000 | $0.49559 | $2,477.95 |
| 6,000 | $0.48941 | $2,936.46 |
| 12,000 | $0.46848 | $5,621.76 |
| 12,500 | $0.46737 | $5,842.12 |









